PFERD 31118258 steel Grinding point cylinder Ø10x20mm 10pcs for contours

MPN
31118258
Brand
PFERD
EAN-13
4007220095867
Order Code
05-8375
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £22.24 £18.90
10+ £18.02
50+ £17.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 128 availableBack-order availability date - 09/10/2026

The PFERD 31118258 STEEL grinding point cylinder, with dimensions of Ø 10 x 20 mm and a diameter of 10 mm, is a high-quality grinder attachment. This set includes 10 pieces and is ideal for precision grinding on steel surfaces. It is commonly used for deburring, blending, and finishing tasks in metalworking applications.
Type Grinding bit
Diameter 10mm
Grit Size 80
Shank Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot