PFERD 31105126 Grinding bit 5.5 mm 3 pcs sharpens saw Chains efficiently

MPN
31105126
Brand
PFERD
EAN-13
4007220381984
Order Code
05-8368
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £7.30 £6.21
10+ £5.80
50+ £5.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 22 availableBack-order availability date - 09/10/2026

The PFERD grinding bit, model 31105126, has a diameter of 5.5 mm and is available in a set of 3 pieces. It is a high-quality grinder attachment, ideal for precision grinding applications. This accessory is commonly used in metalworking for detailed surface finishing tasks.
Type Grinding bit
Diameter 5.5mm
Grit Size 80
Length 20mm
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot