PFERD 31105124 Grinding bit 4.3 mm 3 pcs ideal for sharpening saw Chains

MPN
31105124
Brand
PFERD
EAN-13
4007220381946
Order Code
05-8366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £7.25 £6.16
10+ £5.76
50+ £5.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 09/10/2026

The PFERD 31105124 grinding bit is a high-quality grinder accessory with a diameter of 4.3 mm, available in a set of three. It features excellent durability and precision, making it ideal for grinding and finishing tasks. This tool is commonly used in metalworking and engineering applications.
Type Grinding bit
Diameter 4.3mm
Grit Size 80
Length 16mm
Shank Diameter 3mm

Reviews

Be the first to submit a review

Trustpilot