PFERD 25203582 Twist drill bit 5 pcs 142mm high-performance INOX M35

MPN
25203582
Brand
PFERD
EAN-13
4007220168110
Order Code
05-8356
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £40.25
10+ £38.84
50+ £38.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 42 availableBack-order availability date - 15/11/2026

The PFERD SPB DIN 338 HSSE N 11.5 INOX twist drill bit is a high-quality universal drill suitable for multi-purpose applications. Manufactured with HSSE material, it provides excellent durability and precision in drilling metal, including stainless steel. Each set contains five pieces, with a total length of 142 mm, ideal for both professional and home use.
Type Twist drill bit
Diameter 11.5mm
Overall Length 142mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot