PFERD 25203581 SPB Twist drill bit 11mm HSSE Co5 INOX 142mm 5pcs

MPN
25203581
Brand
PFERD
EAN-13
4007220168103
Order Code
05-8355
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £37.57 £32.35
10+ £31.21
50+ £31.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 165 availableBack-order availability date - 09/10/2026

The PFERD SPB DIN 338 HSSE N 11,0 INOX twist drill bit is designed for precise and durable drilling, made from high-speed steel with cobalt for enhanced strength. With a total length of 142 mm, this universal twist drill is suitable for various materials, including stainless steel. It is ideal for professional and industrial applications, offering reliability and versatility in its five-piece set.
Type Twist drill bit
Diameter 11mm
Overall Length 142mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot