PFERD 25203580 SPB Twist drill bit HSSE-Co5 INOX 10.5mm 5pcs

MPN
25203580
Brand
PFERD
EAN-13
4007220168097
Order Code
05-8354
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £36.39 £30.93
10+ £29.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 145 availableBack-order availability date - 09/10/2026

PFERD's SPB DIN 338 HSSE N 10.5 INOX 25203580 twist drill bit, measuring 133 mm in total length, is designed for versatility and precision. Manufactured from high-speed steel, this multi-purpose drill bit is ideal for use in various materials, including stainless steel. Available in a pack of five, it is perfect for both professional and DIY applications requiring reliable and durable drilling performance.
Type Twist drill bit
Diameter 10.5mm
Overall Length 133mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot