PFERD 25203575 INOX Twist drill bit 10 pcs 117 mm HSSE-Co5 DIN 338

MPN
25203575
Brand
PFERD
EAN-13
4007220169322
Order Code
05-8352
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.65
10+ £32.47
50+ £32.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The PFERD 25203575 twist drill bit set includes 10 high-performance drill bits made from HSSE material, suitable for stainless steel applications. With a total length of 117 mm, these multifunctional drills conform to DIN 338 standards and are ideal for both industrial and workshop use. Designed for precision and durability, the set provides reliable drilling in various metal materials.
Type Twist drill bit
Diameter 8.5mm
Overall Length 117mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot