PFERD 25203573 HSSE-Co5 Twist Drill Bit Set INOX 109 mm 10 pcs

MPN
25203573
Brand
PFERD
EAN-13
4007220167991
Order Code
05-8351
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.31
10+ £26.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 90 availableBack-order availability date - 09/11/2026

PFERD's 25203573 Twist Drill Bit set includes 10 pieces designed for universal use with a total length of 109 mm. Made from HSSE, these bits are particularly suited for drilling stainless steel (INOX) and various other materials. Ideal for multipurpose applications, they adhere to DIN 338 standards and are compatible with a wide range of drill equipment.
Type Twist drill bit
Diameter 7.5mm
Overall Length 109mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot