PFERD 25203570 SPB twist drill bit 10 pcs INOX HSSE-Co5 M35 6.5 mm

MPN
25203570
Brand
PFERD
EAN-13
4007220167779
Order Code
05-8349
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £27.25 £23.16
10+ £22.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The PFERD 25203570 twist drill bit set contains ten high-speed steel, cobalt-enriched drill bits, each with a total length of 101 mm. Designed for universal and multi-purpose use, these robust bits are ideal for drilling stainless steel and other tough materials. Suitable for professional and industrial applications, they conform to DIN 338 standards.
Type Twist drill bit
Diameter 6.5mm
Overall Length 101mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot