PFERD 25203564 SPB Twist Drill Bit HSSE-Co5 5mm Pack of 10 Industrial Use

MPN
25203564
Brand
PFERD
EAN-13
4007220167717
Order Code
05-8347
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £17.80 £15.13
10+ £14.32
50+ £14.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/10/2026

PFERD's SPB DIN 338 HSSE N 5.0 INOX twist drill bit is designed for drilling stainless steel with a total length of 86 mm. Made from high-speed steel, the drill offers durability and efficiency for various metalworking applications. This product is supplied in a set of 10 pieces, ideal for workshop use or professional settings.
Type Twist drill bit
Diameter 5mm
Overall Length 86mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot