PFERD 25203557 Twist drill bit 10 pcs 70mm HSSE-Co5 INOX Cutting

MPN
25203557
Brand
PFERD
EAN-13
4007220167380
Order Code
05-8344
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £11.81
10+ £11.11
50+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The PFERD 25203557 Twist drill bit, made from high-speed steel with cobalt alloy, is designed for versatility and is suitable for drilling stainless steel and other materials. This DIN 338 compliant drill bit boasts a 3.5 mm diameter and 70 mm total length, ideal for multi-purpose use. Packaged in sets of 10, it is perfect for both professional and DIY applications.
Type Twist drill bit
Diameter 3.5mm
Overall Length 70mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot