PFERD 25203549 Twist Drill Bit Set 10 pcs 40mm HSSE-Co5 Industrial Use

MPN
25203549
Brand
PFERD
EAN-13
4007220167274
Order Code
05-8341
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.40
10+ £9.77
50+ £9.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 102 availableBack-order availability date - 15/11/2026

The PFERD 25203549 twist drill bit set contains ten HSSE N 1.5 INOX bits, each with a total length of 40 mm. These multi-purpose drill bits are ideal for versatile drilling in stainless steel and other robust materials. Suitable for both professional and industrial applications, they ensure precision and durability across various tasks.
Type Twist drill bit
Diameter 1.5mm
Overall Length 40mm
Misc Attribute INOX FINISH

Reviews

Be the first to submit a review

Trustpilot