PFERD 25203545 SPB Steel Twist Drill Bit 12mm 5 Pieces HSSG 151mm

MPN
25203545
Brand
PFERD
EAN-13
4007220167229
Order Code
05-8338
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £27.10 £23.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/10/2026

PFERD manufactures the SPB DIN 338 HSSG N 12,0 Steel Twist Drill Bit, which features a total length of 151 mm and is sold in packs of five. This high-speed steel universal drill is designed for multi-purpose use and is ideal for drilling various types of steel. It is commonly utilised in both industrial and domestic settings for its reliable performance and versatility.
Type Twist drill bit
Diameter 12mm
Overall Length 151mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot