PFERD 25203544 Twist drill bit HSSG steel 11.5mm 142mm 5 pcs

MPN
25203544
Brand
PFERD
EAN-13
4007220167212
Order Code
05-8337
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £23.00
10+ £21.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 91 availableBack-order availability date - 15/11/2026

PFERD manufactures the SPB DIN 338 HSSG N 11.5 mm twist drill bit, which is made from high-speed steel and has a total length of 142 mm. This durable and versatile drill bit is ideal for use with steel and can be employed in a variety of drilling applications. The product is sold in packs of five, making it suitable for both professional and general-purpose use.
Type Twist drill bit
Diameter 11.5mm
Overall Length 142mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot