PFERD 25203536 Steel Twist Drill Bit 10 pcs HSSG M2 117mm Industrial

MPN
25203536
Brand
PFERD
EAN-13
4007220167120
Order Code
05-8332
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £18.90
10+ £17.89
50+ £17.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/11/2026

PFERD manufactures the SPB DIN 338 HSSG N 8,0 STEEL Twist drill bit, characterised by its high-speed steel construction and total length of 117 mm. This multi-purpose drill bit is suitable for universal applications, offering versatility in drilling tasks. Sold in packs of 10, it is ideal for various industries requiring precise and efficient drilling in steel materials.
Type Twist drill bit
Diameter 8mm
Overall Length 117mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot