PFERD 25203534 Twist drill bits HSSG steel 10 pcs 109mm industrial use

MPN
25203534
Brand
PFERD
EAN-13
4007220167106
Order Code
05-8330
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £15.81
10+ £14.96
50+ £14.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 187 availableBack-order availability date - 15/11/2026

The PFERD 25203534 Twist drill bit is made from high-speed steel and has a length of 109 mm, suitable for universal drilling applications. This multi-purpose drill set includes 10 pieces, adhering to DIN 338 standards. Ideal for tasks requiring precision in various materials, it is commonly used in both industrial and domestic settings.
Type Twist drill bit
Diameter 7mm
Overall Length 109mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot