PFERD 25203533 twist drill bit set 10 pcs high-performance steel HSSG

MPN
25203533
Brand
PFERD
EAN-13
4007220167090
Order Code
05-8329
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.13 £14.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PFERD manufactures the SPB DIN 338 HSSG N 6.8 steel twist drill bit, known for its high-speed steel construction and total length of 109 mm. This universal drill bit comes in a pack of ten and is suitable for multifunctional applications across various materials. Ideal for use in both industrial and DIY settings, it provides reliable performance and precision.
Type Twist drill bit
Diameter 6.8mm
Cutting Length 69mm
Overall Length 109mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot