PFERD 25203531 Steel Twist Drill Bit HSSG 6mm 93mm 10-pack

MPN
25203531
Brand
PFERD
EAN-13
4007220167076
Order Code
05-8327
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/11/2026

The PFERD 25203531 Twist drill bit is a high-speed steel (HSSG) universal drill with a diameter of 6.0 mm and a total length of 93 mm. This multi-purpose drill bit is designed for precise and efficient drilling in steel. It is typically used in metalworking and engineering applications and comes in a pack of 10 pieces.
Type Twist drill bit
Diameter 6mm
Overall Length 93mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot