PFERD 25203525 SPB Steel Twist Drill Bit 4.5mm 10 pcs HSSG Industrial Use

MPN
25203525
Brand
PFERD
EAN-13
4007220167014
Order Code
05-8325
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £8.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 313 availableBack-order availability date - 09/10/2026

The PFERD SPB DIN 338 HSSG N 4.5 Steel Twist Drill Bit is manufactured by PFERD and features a total length of 80 mm. This universal twist drill bit set includes 10 pieces and is suitable for multifunctional applications in steel. It is typically used for versatile drilling tasks across various materials.
Type Twist drill bit
Diameter 4.5mm
Overall Length 80mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot