PFERD 25203524 twist drill bit 10 pcs for industrial steel drilling

MPN
25203524
Brand
PFERD
EAN-13
4007220167007
Order Code
05-8324
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by PFERD, the SPB DIN 338 HSSG N 4.4 steel twist drill bit is 80 mm in total length and is sold in sets of ten. This high-speed steel twist drill is designed to provide precision and durability for a variety of applications, making it suitable for general-purpose drilling in metal, wood, and plastic. Its universal design accommodates both professional and DIY projects alike.
Type Twist drill bit
Diameter 4.4mm
Cutting Length 47mm
Overall Length 80mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot