PFERD 25203523 twist drill bit 10 pcs high-performance HSSG 75 mm

MPN
25203523
Brand
PFERD
EAN-13
4007220166994
Order Code
05-8323
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £7.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

PFERD's Twist drill bit, model 25203523, is designed with high-speed steel and follows the DIN 338 standard for durability and precision. Measuring 4.2 mm in diameter and 75 mm in total length, this drill bit is ideal for universal, multifunction, and multi-purpose drilling applications in steel. The pack contains 10 pieces, making it suitable for both professional trades and DIY projects.
Type Twist drill bit
Diameter 4.2mm
Cutting Length 43mm
Overall Length 75mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot