PFERD 25203521 Steel Twist drill bit HSSG 4.0mm 75mm 10 pcs

MPN
25203521
Brand
PFERD
EAN-13
4007220166949
Order Code
05-8322
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.86
10+ £5.47
50+ £5.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/11/2026

Manufactured by PFERD, the 25203521 Steel Twist Drill Bit features a total length of 75 mm and a diameter of 4.0 mm. Made from high-speed steel, this twist drill bit is ideal for universal applications, suitable for drilling in various materials. It comes in a pack of 10, providing reliable performance for both professional and DIY projects.
Type Twist drill bit
Diameter 4mm
Overall Length 75mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot