PFERD 25203519 SPB Steel Twist Drill Bit 10 pcs HSSG 70mm Industrial Use

MPN
25203519
Brand
PFERD
EAN-13
4007220166895
Order Code
05-8321
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 500 availableBack-order availability date - 09/10/2026

The PFERD Twist Drill Bit is a high-speed steel drill bit measuring 70 mm in total length. Known for its durability and versatility, this SPB DIN 338 HSSG N 3.5 steel drill bit is ideal for universal applications, making it suitable for use in various multi-purpose drilling tasks. Each package contains 10 pieces, ensuring you have a reliable supply for diverse drilling needs.
Type Twist drill bit
Diameter 3.5mm
Overall Length 70mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot