PFERD 25203515 SPB Twist drill bit 61mm HSSG Steel pack of 10

MPN
25203515
Brand
PFERD
EAN-13
4007220166536
Order Code
05-8320
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £5.24 £4.45
10+ £4.20
50+ £4.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 79 availableBack-order availability date - 09/10/2026

The PFERD 25203515 steel twist drill bit set consists of ten high-performance twist drill bits. Designed with a total length of 61 mm, these drills are ideal for universal applications and can effectively penetrate various materials. Manufactured to the SPB DIN 338 HSSG N standards, they are suitable for both professional and multipurpose use.
Type Twist drill bit
Diameter 3mm
Overall Length 61mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot