PFERD 25203514 Steel Twist drill bit 2.5mm HSSG 10 pcs 57mm length

MPN
25203514
Brand
PFERD
EAN-13
4007220166413
Order Code
05-8319
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 363 availableBack-order availability date - 09/11/2026

The PFERD 25203514 steel twist drill bit set includes 10 pieces, each with a total length of 57 mm. Ideal for universal and multi-purpose drilling, these bits are constructed from HSSG material, suitable for steel. Designed according to DIN 338, they are perfect for precise metalworking tasks.
Type Twist drill bit
Diameter 2.5mm
Overall Length 57mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot