PFERD 25203511 Steel Twist drill bit 10 pcs HSSG M2 40mm industrial use

MPN
25203511
Brand
PFERD
EAN-13
4007220166345
Order Code
05-8318
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PFERD manufactures the 25203511 Steel Twist Drill Bit set, featuring high-speed steel construction and a total length of 40 mm. Designed for multifunctional use, these drill bits are ideal for precise drilling in universal applications. This product comes in a pack of 10 pieces, making it suitable for both professional and home use.
Type Twist drill bit
Diameter 1.5mm
Overall Length 40mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot