PFERD 25203510 SPB Steel Twist Drill Bit 10 pcs HSSG DIN 338 34 mm

MPN
25203510
Brand
PFERD
EAN-13
4007220164570
Order Code
05-8317
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

PFERD manufactures the SPB DIN 338 HSSG N 1,0 steel twist drill bit, known for its high-speed steel construction and 34 mm total length. This universal drill is ideal for multifunctional use, such as drilling through various metal types. The product is available in a pack of 10, suited for professional and DIY projects.
Type Twist drill bit
Diameter 1mm
Overall Length 34mm
Material Steel
Misc Attribute STEEL

Reviews

Be the first to submit a review

Trustpilot