PFERD 25203117 FLS Countersink 11 mm HSS high-performance Tool

MPN
25203117
Brand
PFERD
EAN-13
4007220169216
Order Code
05-8313
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.30
10+ £13.44
50+ £13.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

PFERD manufactures the 25203117 countersink, featuring high-speed steel (HSS) construction and an 11 mm size. This tool is designed for precision machining applications, adhering to DIN 373 standards. It is ideal for countersinking tasks where a clean, smooth finish is required.
Type Countersink
Diameter 8mm
Material HSS
Total Length 80mm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot