PFERD 25203116 FLS countersink 10 mm HSS with guide pins 1 pc

MPN
25203116
Brand
PFERD
EAN-13
4007220169209
Order Code
05-8312
Country of Origin
Germany
View Full Product Range (26)

Discontinued


The PFERD 25203116 Countersink is a high-speed steel tool with a diameter of 10 mm, designed for precision machining applications. Manufactured to DIN 373 standards, it is ideal for creating conical indentations in metals and other materials. This durable countersink bit is widely used in machining and crafting industries for its accuracy and efficiency.
Type Countersink
Diameter 8mm
Material HSS
Total Length 80mm
Weight 37g

Trustpilot