PFERD 25203111 FLS Countersink 15 mm HSS for medium grade holes

MPN
25203111
Brand
PFERD
EAN-13
4007220169155
Order Code
05-8307
Country of Origin
Germany

Discontinued


Pferd manufactures the FLS HSS DIN 373 15.0 M countersink bit, complying with strict industry standards for precision machining. This tool is crafted from high-speed steel (HSS) and features a 15 mm diameter, designed for creating clean, precise countersinks in various materials. Ideal for professional machining applications, it efficiently prepares materials for the installation of flush screws or bolts.
Type Countersink
Diameter 12.5mm
Material HSS
Total Length 100mm
Weight 60g

Trustpilot