PFERD 25203103 Countersink 11 mm HSS ideal for fine-grade through holes

MPN
25203103
Brand
PFERD
EAN-13
4007220168936
Order Code
05-8299
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Pferd manufactures the FLS HSS DIN 373 11,0 F countersink, which is a high-speed steel tool designed for creating precise chamfering in holes. This 11 mm countersink bit is known for its durability and precision in metalworking and woodworking applications. Ideal for both professional machinists and hobbyists, it's suitable for a wide range of machining tasks.
Type Countersink
Diameter 8mm
Material HSS
Total Length 80mm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot