PFERD 25202165 Countersink 16 mm for deburring steel & metals 60° angle

MPN
25202165
Brand
PFERD
EAN-13
4007220168837
Order Code
05-8293
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £14.96
10+ £14.06
50+ £13.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 52 availableBack-order availability date - 15/11/2026

The PFERD 25202165 Countersink features a C60° design with a 16 mm diameter and is made from high-speed steel. It's ideal for machining tasks requiring precise countersinking. This tool is typically used in applications involving metalworking for creating conical holes in workpieces.
Type Countersink
Diameter 10mm
Angle 60°
Material HSS
Total Length 63mm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot