PFERD 25202164 KES HSS Countersink 12.5 mm 60° for versatile deburring

MPN
25202164
Brand
PFERD
EAN-13
4007220168813
Order Code
05-8292
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.21
10+ £11.45
50+ £11.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 295 availableBack-order availability date - 15/11/2026

PFERD 25202164 Countersink is a high-speed steel tool designed for precision machining. Featuring a 12.5 mm diameter and a 60-degree angle, it complies with DIN 334 standards. It is ideal for creating smooth, conical recesses in metal workpieces.
Type Countersink
Diameter 8mm
Angle 60°
Material HSS
Total Length 56mm
Weight 31g

Reviews

Be the first to submit a review

Trustpilot