PFERD 25202162 Countersink 8mm HSS deburrs steel & metals 60° angle

MPN
25202162
Brand
PFERD
EAN-13
4007220168790
Order Code
05-8291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.28
10+ £8.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 25202162 Countersink is a high-speed steel (HSS) tool with an 8 mm diameter, designed for precise machining tasks. It conforms to DIN 334 C60° standards, making it ideal for countersinking operations. This tool is suitable for creating conical holes in metalworking and other machining applications.
Type Countersink
Diameter 6mm
Angle 60°
Material HSS
Total Length 50mm
Weight 20g

Reviews

Be the first to submit a review

Trustpilot