PFERD 25202161 Countersink HSS 6.3 mm 60° for deburring materials

MPN
25202161
Brand
PFERD
EAN-13
4007220168783
Order Code
05-8290
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.02
10+ £8.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

PFERD manufactures the 25202161 countersink, featuring a 6.3 mm high-speed steel (HSS) construction, complying with DIN 334 C60° standards. This tool is ideal for machining tasks, specifically for creating countersinks in various materials. It is commonly used in machining applications to prepare holes for the seating of fasteners.
Type Countersink
Diameter 5mm
Angle 60°
Material HSS
Total Length 45mm
Weight 16g

Reviews

Be the first to submit a review

Trustpilot