PFERD 25202160 set HSS 90° countersink durable for tough materials

MPN
25202160
Brand
PFERD
EAN-13
4007220168776
Order Code
05-8289
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £160.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 37 availableBack-order availability date - 10/10/2026

The PFERD 25202160 Countersink set features high-speed steel construction with a 90-degree angle, ideal for precision machining tasks. This durable tool, adhering to DIN 335 standards, is designed for effective deburring and chamfering. Typical applications include woodworking, metalworking, and general machining.
Type Countersink set
Diameter Various
Angle 90°
Material HSS
Weight 280g

Reviews

Be the first to submit a review

Trustpilot