PFERD 25202155 Set KES HSSE 3pc 90° countersink tough materials

MPN
25202155
Brand
PFERD
EAN-13
4007220168714
Order Code
05-8284
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £37.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD Countersink Set 25202155, made from high-speed steel (HSS), includes precision-engineered countersink bits suitable for machining tasks. This DIN 335 C90° set is ideal for creating precise countersunk holes for screws or for chamfering edges in metal and other materials. Its robust design ensures reliability and effectiveness in professional and industrial settings.
Type Countersink set
Diameter Various
Angle 90°
Material HSS
Weight 72g

Reviews

Be the first to submit a review

Trustpilot