PFERD 25202140 KES countersink 31 mm HSS for tough stainless steel

MPN
25202140
Brand
PFERD
EAN-13
4007220168264
Order Code
05-8274
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £39.44
10+ £38.05
50+ £37.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Pferd manufactures the KES HSSE DIN 335 C90° 31.0 Countersink, a 31 mm machining tool made from high-speed steel. This countersink bit is designed for precise deburring and chamfering operations. It is typically used in metalworking applications for creating smooth, conical profiles.
Type Countersink
Diameter 12mm
Angle 90°
Material HSS
Total Length 71mm
Weight 97g

Reviews

Be the first to submit a review

Trustpilot