PFERD 25202136 Kes countersink 20.5 mm HSS 90° for tough materials

MPN
25202136
Brand
PFERD
EAN-13
4007220168226
Order Code
05-8271
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £23.78
10+ £22.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 25202136 Countersink is a 20.5 mm high-speed steel tool designed for machining applications. This durable countersink bit is ideal for creating conical holes, suitable for accommodating flathead screws. It adheres to DIN 335 standards, ensuring precision and reliability in various industrial settings.
Type Countersink
Diameter 10mm
Angle 90°
Material HSS
Total Length 63mm
Weight 64g

Reviews

Be the first to submit a review

Trustpilot