PFERD 25202122 KES countersink 4.3 mm HSS high-strength use 90° angle

MPN
25202122
Brand
PFERD
EAN-13
4007220167250
Order Code
05-8258
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £9.23
10+ £8.63
50+ £8.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Produced by PFERD, the countersink features a 4.3 mm high-speed steel (HSS) construction, adhering to DIN 335 C90° standards. This tool is ideal for machining applications, providing precise chamfering and deburring for various materials. The PFERD 25202122 countersink is typically used for creating conical holes for flat-headed fasteners.
Type Countersink
Diameter 4mm
Angle 90°
Material HSS
Total Length 40mm
Weight 13g

Reviews

Be the first to submit a review

Trustpilot