PFERD 25202121 KES countersink HSS 40mm 90° drop for steel & metals

MPN
25202121
Brand
PFERD
EAN-13
4007220166918
Order Code
05-8257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £73.28
10+ £71.08
50+ £70.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD 25202121 Countersink is a high-speed steel machining tool designed to DIN 335 standards with a 40 mm diameter. It features a 90-degree angle ideal for creating precise countersink holes in various materials. Typically used in metalworking and woodworking applications, this single piece ensures efficient and accurate performance.
Type Countersink
Diameter 15mm
Angle 90°
Material HSS
Total Length 80mm
Weight 125g

Reviews

Be the first to submit a review

Trustpilot