PFERD 25202120 countersink HSS 37 mm 90° for steel and metals

MPN
25202120
Brand
PFERD
EAN-13
4007220166871
Order Code
05-8256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £59.67
10+ £57.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The PFERD 25202120 countersink is a high-speed steel tool designed for precise machining tasks. Featuring a 37 mm diameter and a 90-degree angle, it is ideal for creating smooth chamfers and deburring holes. This single piece is commonly used in metalworking and woodworking applications.
Type Countersink
Diameter 12mm
Angle 90°
Material HSS
Total Length 90mm
Weight 115g

Reviews

Be the first to submit a review

Trustpilot