PFERD 25202116 KES countersink 23mm HSS for steel and metals 90° angle

MPN
25202116
Brand
PFERD
EAN-13
4007220166833
Order Code
05-8252
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £26.59
10+ £25.33
50+ £25.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

PFERD manufactures the 25202116 countersink bit, featuring a 23 mm diameter made from high-speed steel. This tool adheres to DIN 335 C90° standards, ensuring precise and efficient high-quality machining applications. Ideal for creating countersinks for screws, it is a reliable choice in various machining tasks.
Type Countersink
Diameter 10mm
Angle 90°
Material HSS
Total Length 67mm
Weight 72g

Reviews

Be the first to submit a review

Trustpilot