PFERD 25202111 countersink 12.4 mm HSS 90° for steel & metals

MPN
25202111
Brand
PFERD
EAN-13
4007220166673
Order Code
05-8248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £12.15
10+ £11.39
50+ £11.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 187 availableBack-order availability date - 15/11/2026

The PFERD 25202111 Countersink is a high-speed steel (HSS) machining tool with a 90° angle and a 12.4 mm diameter, designed for precision countersinking. Manufactured to DIN 335 standards, it provides efficient operation in various materials. Ideal for creating clean, accurate conical seats in metalworking and engineering applications.
Type Countersink
Diameter 8mm
Angle 90°
Material HSS
Total Length 56mm
Weight 32g

Reviews

Be the first to submit a review

Trustpilot