PFERD 25202109 Countersink 10.4 mm HSS 90° angle high performance

MPN
25202109
Brand
PFERD
EAN-13
4007220166598
Order Code
05-8246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 142 availableBack-order availability date - 15/11/2026

The PFERD 25202109 Countersink features a 10.4 mm high-speed steel design, ensuring precision in machining tasks. It adheres to DIN 335 standards with a 90-degree cutting angle, ideal for creating countersinks in various materials. Typically used in machining applications, it's perfect for both industrial and workshop settings.
Type Countersink
Diameter 6mm
Angle 90°
Material HSS
Total Length 50mm
Weight 21g

Reviews

Be the first to submit a review

Trustpilot