PFERD 25201036 HSS step drill 4-12mm 1 pc triangular shank for thin sheets

MPN
25201036
Brand
PFERD
EAN-13
4007220165867
Order Code
05-8225
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.89
10+ £21.81
50+ £21.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The PFERD step drill bit features a high-speed steel construction and is designed for drilling holes ranging from 4 to 12 mm. This versatile drill cone is ideal for creating clean, accurate holes in thin materials such as metal sheets. It is commonly used in electrical installations, sheet metal work, and plumbing applications.
Type Step drill bit
Diameter Range 4 - 12mm
Drill hole Ø 12mm
Material HSS
Shank Ø 6mm

Reviews

Be the first to submit a review

Trustpilot