PFERD 25103010 LS 160 hole saw 160 mm tough HSS bimetal 1 pc

MPN
25103010
Brand
PFERD
EAN-13
4007220235645
Order Code
05-8207
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £34.33
10+ £33.13
50+ £33.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Pferd's LS 160 hole saw, model number 25103010, is a robust drilling attachment with a diameter of 160 mm (6 5/16 inches). Its durable construction makes it ideal for cutting through various materials in professional settings. Typical applications include heavy-duty drilling tasks in construction and carpentry.
Type Hole saw
Diameter 160mm
Working Length 31mm

Reviews

Be the first to submit a review

Trustpilot