PFERD 22900845 Burr Set HSS 15 fine milling pins in break-proof box

MPN
22900845
Brand
PFERD
EAN-13
4007220061008
Order Code
05-8173
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £190.00 £161.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 08/10/2026

The PFERD 22900845 Burr set is made of high-speed steel (HSS) and features a 3 mm shank diameter. It is designed for precision work and is ideal for machining applications. This burr set is typically used for deburring, shaping, and smoothing metal surfaces.
Type Burr set
Diameter 3mm
Material HSS

Reviews

Be the first to submit a review

Trustpilot