PFERD 22471236 Burr HSS Butt-cone-shaped Ø12 mm shank Ø6 mm 53 mm length

MPN
22471236
Brand
PFERD
EAN-13
4007220059784
Order Code
05-8167
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.29
50+ £15.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 27 availableBack-order availability date - 03/12/2026

Pferd manufactures the 22471236 Burr, which features an angled serration and is made of high-speed steel. It has a length of 53 mm, a product diameter of 12 mm, a working length of 13 mm, and a shank diameter of 6 mm. This tool is typically used for deburring and shaping metal surfaces.
Type Burr
Diameter 6mm
Cutting Length 13mm
Overall Length 53mm
Material HSS
Misc Attribute Angled serration

Reviews

Be the first to submit a review

Trustpilot