PFERD 22423316 Burr HSS Cone 60mm x 10mm 6mm Shank Flat Tip

MPN
22423316
Brand
PFERD
EAN-13
4007220059234
Order Code
05-8159
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £15.30
10+ £14.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 109 availableBack-order availability date - 03/12/2026

The PFERD 22423316 Burr is a high-speed steel tool featuring a pointed cone shape, with a length of 60 mm, a product diameter of 10 mm, and a working length of 20 mm. It has a shank diameter of 6 mm and is suitable for precision machining tasks. This burr is typically used for deburring, mould tool and die work, and general metalwork applications.
Type Burr
Diameter 6mm
Cutting Length 20mm
Overall Length 60mm
Material HSS
Misc Attribute Pointed cone

Reviews

Be the first to submit a review

Trustpilot